ULT-12/2.5-D48N-C | |
---|---|
DigiKey Part Number | 811-2330-ND |
Manufacturer | |
Manufacturer Product Number | ULT-12/2.5-D48N-C |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ULT-12/2.5-D48N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/32 Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.56000 | ¥227.56 |
5 | ¥225.67400 | ¥1,128.37 |
10 | ¥223.86900 | ¥2,238.69 |
25 | ¥220.64080 | ¥5,516.02 |
50 | ¥214.00460 | ¥10,700.23 |
100 | ¥199.78190 | ¥19,978.19 |
250 | ¥191.99628 | ¥47,999.07 |