NCS1S1205SC | ||
---|---|---|
DigiKey Part Number | 811-2945-ND | |
Manufacturer | ||
Manufacturer Product Number | NCS1S1205SC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS1S1205SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.78000 | ¥68.78 |
5 | ¥68.45400 | ¥342.27 |
10 | ¥67.96500 | ¥679.65 |
25 | ¥67.23360 | ¥1,680.84 |
50 | ¥65.52660 | ¥3,276.33 |
100 | ¥62.27460 | ¥6,227.46 |
250 | ¥58.29096 | ¥14,572.74 |
500 | ¥54.30734 | ¥27,153.67 |
1,000 | ¥50.89280 | ¥50,892.80 |