2089-360-BLF | ||
---|---|---|
DigiKey Part Number | 2089-360-BLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2089-360-BLF | |
Description | GDT 3600V 1.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3600 V 1500A (1.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2089-360-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2089 Series |
Environmental Information | |
CAD Models | 2089-360-BLF Models |
HTML Datasheet | 2089 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.53000 | ¥10.53 |
10 | ¥9.53900 | ¥95.39 |
500 | ¥5.42706 | ¥2,713.53 |
1,000 | ¥4.76920 | ¥4,769.20 |
5,000 | ¥4.27580 | ¥21,379.00 |
10,000 | ¥4.11135 | ¥41,113.50 |
Attribute | Description |
---|---|
Other Names | 2089360BLF |
Standard Package | 500 |