MEJ2D1509SC | ||
---|---|---|
DigiKey Part Number | 811-2403-ND | |
Manufacturer | ||
Manufacturer Product Number | MEJ2D1509SC | |
Description | DC DC CONVERTER +/-9V 2W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MEJ2D1509SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
5 | ¥76.01800 | ¥380.09 |
10 | ¥75.52600 | ¥755.26 |
25 | ¥74.70520 | ¥1,867.63 |
50 | ¥72.81700 | ¥3,640.85 |
100 | ¥69.20480 | ¥6,920.48 |
250 | ¥64.77208 | ¥16,193.02 |
500 | ¥60.33904 | ¥30,169.52 |
1,000 | ¥56.56257 | ¥56,562.57 |