Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951-50DRGR

DigiKey Part Number
296-29169-2-ND - Tape & Reel (TR)
296-29169-1-ND - Cut Tape (CT)
296-29169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951-50DRGR
Description
IC REG LIN POS ADJ 100MA 8-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP2951-50DRGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.235V (5V)
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4931CD50-TRSTMicroelectronics1,872497-6429-1-ND¥11.16000Similar
RT2560Q-33GSPRichtek USA Inc.2,460RT2560Q-33GSPCT-ND¥9.51000Similar
In-Stock: 1,367
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.95400¥49.54
25¥4.45920¥111.48
100¥3.91160¥391.16
250¥3.65160¥912.90
500¥3.49446¥1,747.23
1,000¥3.36562¥3,365.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18964¥9,568.92
Manufacturers Standard Package