


L4931CD50-TR | |
|---|---|
DigiKey Part Number | 497-6429-2-ND - Tape & Reel (TR) 497-6429-1-ND - Cut Tape (CT) 497-6429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD50-TR |
Description | IC REG LINEAR 5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD50-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 70dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10,789 | 497-L4931ABD50-TRCT-ND | ¥11.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥8.12900 | ¥81.29 |
| 25 | ¥7.36680 | ¥184.17 |
| 100 | ¥6.52480 | ¥652.48 |
| 250 | ¥6.12324 | ¥1,530.81 |
| 500 | ¥5.88094 | ¥2,940.47 |
| 1,000 | ¥5.78973 | ¥5,789.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.45744 | ¥13,643.60 |
| 5,000 | ¥5.33084 | ¥26,654.20 |
| 7,500 | ¥5.26746 | ¥39,505.95 |
| 12,500 | ¥5.19726 | ¥64,965.75 |

