DMS-40PC-4/20S-24RL-C | ||
---|---|---|
DigiKey Part Number | 811-3324-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-40PC-4/20S-24RL-C | |
Description | PROCESS METER 4-20MA LED PNL MT | |
Customer Reference | ||
Detailed Description | Process Meter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-40PC-4/20S-24RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.520" (13.20mm) | |
Output Type | - | |
Voltage - Supply | 7.5 ~ 32VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,079.95000 | ¥1,079.95 |
5 | ¥1,045.59000 | ¥5,227.95 |
10 | ¥1,016.13600 | ¥10,161.36 |
25 | ¥971.95760 | ¥24,298.94 |
50 | ¥917.95940 | ¥45,897.97 |