XRCGB16M000FXN02R0 | ||
---|---|---|
DigiKey Part Number | 490-18284-2-ND - Tape & Reel (TR) 490-18284-1-ND - Cut Tape (CT) 490-18284-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGB16M000FXN02R0 | |
Description | CRYSTAL 16.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±40ppm Crystal 10pF 200 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGB16M000FXN02R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.52000 | ¥25.20 |
50 | ¥2.26580 | ¥113.29 |
100 | ¥2.01380 | ¥201.38 |
500 | ¥1.91344 | ¥956.72 |
1,000 | ¥1.61133 | ¥1,611.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51060 | ¥4,531.80 |
6,000 | ¥1.46025 | ¥8,761.50 |
15,000 | ¥1.40989 | ¥21,148.35 |