SCL3300-D01 | ||
---|---|---|
DigiKey Part Number | SCL3300-D01-ND | |
Manufacturer | ||
Manufacturer Product Number | SCL3300-D01 | |
Description | SENSOR INCLINOMETER 90DEG 12SMD | |
Customer Reference | ||
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y, Z | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 70Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD, Flat Lead | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |