SCL3400-D01 - Inclinometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCL3400-D01 - Inclinometer Sensor Evaluation Board
Murata - SCL3400-D01 Digital 2-axis inclinometer

SCL3400-D01-PCB

DigiKey Part Number
490-SCL3400-D01-PCB-ND
Manufacturer
Manufacturer Product Number
SCL3400-D01-PCB
Description
EVAL BOARD INCLINOMETER 2 AXIS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCL3400-D01 - Inclinometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Murata Electronics
Sensitivity
32768LSB/g, 16384LSB/g
Packaging
Box
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Embedded
Yes, ASIC
Sensor Type
Inclinometer
Contents
Board(s)
Sensing Range
±90°
Utilized IC / Part
SCL3400-D01
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥671.75000¥671.75
Manufacturers Standard Package