PRF18BB471QS5RB | ||
---|---|---|
DigiKey Part Number | 490-17922-2-ND - Tape & Reel (TR) 490-17922-1-ND - Cut Tape (CT) 490-17922-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRF18BB471QS5RB | |
Description | THERMISTOR PTC 470 OHM 50% 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRF18BB471QS5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥3.86160 | ¥96.54 |
50 | ¥3.72380 | ¥186.19 |
100 | ¥3.17210 | ¥317.21 |
500 | ¥2.75818 | ¥1,379.09 |
1,000 | ¥2.41347 | ¥2,413.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.31001 | ¥9,240.04 |
8,000 | ¥1.99972 | ¥15,997.76 |
12,000 | ¥1.97903 | ¥23,748.36 |
20,000 | ¥1.95144 | ¥39,028.80 |
28,000 | ¥1.89628 | ¥53,095.84 |