PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BB471QB5RB

DigiKey Part Number
490-8499-2-ND - Tape & Reel (TR)
490-8499-1-ND - Cut Tape (CT)
490-8499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BB471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BB471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 140°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0115A062TDK6,523495-2412-1-ND¥4.88000Similar
B59641A0075A062TDK10,769495-B59641A0075A062CT-ND¥3.64000Similar
B59641A0085A062TDK5,737495-4303-1-ND¥3.64000Similar
B59641A0095A062TDK18,150495-4304-1-ND¥3.64000Similar
B59641A0105A062TDK27,537495-4305-1-ND¥2.98000Similar
In-Stock: 8,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
5¥2.76200¥13.81
10¥2.61300¥26.13
25¥2.42800¥60.70
50¥2.30400¥115.20
100¥2.18990¥218.99
500¥1.96230¥981.15
1,000¥1.87770¥1,877.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.69597¥6,783.88
8,000¥1.63220¥13,057.60
12,000¥1.59739¥19,168.68
20,000¥1.55598¥31,119.60
28,000¥1.53012¥42,843.36
40,000¥1.50387¥60,154.80
Manufacturers Standard Package