



PRF18BA471QB5RB | |
|---|---|
DigiKey Part Number | 490-8498-2-ND - Tape & Reel (TR) 490-8498-1-ND - Cut Tape (CT) 490-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BA471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BA471QB5RB Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59601A0075A062 | TDK | 1,191 | 495-B59601A0075A062CT-ND | ¥4.88000 | Similar |
| B59601A0105A062 | TDK | 5,469 | 495-B59601A0105A062CT-ND | ¥4.88000 | Similar |
| B59601A0115A062 | TDK | 6,523 | 495-2412-1-ND | ¥4.88000 | Similar |
| B59601A0135A062 | TDK | 50 | 495-2414-1-ND | ¥4.88000 | Similar |
| B59641A0075A062 | TDK | 10,769 | 495-B59641A0075A062CT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 5 | ¥1.58800 | ¥7.94 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.38280 | ¥34.57 |
| 50 | ¥1.30840 | ¥65.42 |
| 100 | ¥1.23970 | ¥123.97 |
| 500 | ¥1.10306 | ¥551.53 |
| 1,000 | ¥1.05236 | ¥1,052.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.94495 | ¥3,779.80 |
| 8,000 | ¥0.90679 | ¥7,254.32 |
| 12,000 | ¥0.88596 | ¥10,631.52 |
| 20,000 | ¥0.86119 | ¥17,223.80 |
| 28,000 | ¥0.84572 | ¥23,680.16 |
| 40,000 | ¥0.83003 | ¥33,201.20 |


