PRF18BA471QS5RB | ||
---|---|---|
DigiKey Part Number | 490-16936-2-ND - Tape & Reel (TR) 490-16936-1-ND - Cut Tape (CT) 490-16936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRF18BA471QS5RB | |
Description | THERMISTOR PTC 470 OHM 50% 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRF18BA471QS5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16634 | ¥4,665.36 |
8,000 | ¥1.02913 | ¥8,233.04 |
12,000 | ¥0.99483 | ¥11,937.96 |
20,000 | ¥0.97768 | ¥19,553.60 |
28,000 | ¥0.96053 | ¥26,894.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.99000 | ¥2.99 |
10 | ¥2.53900 | ¥25.39 |
25 | ¥2.22960 | ¥55.74 |
50 | ¥2.09260 | ¥104.63 |
100 | ¥1.78380 | ¥178.38 |
500 | ¥1.47510 | ¥737.55 |
1,000 | ¥1.23496 | ¥1,234.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.22960 | ¥55.74 |
50 | ¥2.09340 | ¥104.67 |
100 | ¥1.78390 | ¥178.39 |
500 | ¥1.47506 | ¥737.53 |
1,000 | ¥1.23493 | ¥1,234.93 |