
MM8130-2600RA2 | |
|---|---|
DigiKey Part Number | 490-4981-2-ND - Tape & Reel (TR) 490-4981-1-ND - Cut Tape (CT) 490-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8130-2600RA2 |
Description | CONN SWF RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8130-2600RA2 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Features Internal Switch |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Operating Temperature -40°C ~ 85°C |
Contact Termination Solder | Voltage Rating 30 V |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.20800 | ¥22.08 |
| 25 | ¥2.07080 | ¥51.77 |
| 50 | ¥1.97000 | ¥98.50 |
| 100 | ¥1.87560 | ¥187.56 |
| 250 | ¥1.75820 | ¥439.55 |
| 500 | ¥1.67418 | ¥837.09 |
| 1,000 | ¥1.59412 | ¥1,594.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.50324 | ¥3,006.48 |
| 4,000 | ¥1.43145 | ¥5,725.80 |
| 6,000 | ¥1.39108 | ¥8,346.48 |
| 10,000 | ¥1.34184 | ¥13,418.40 |
| 14,000 | ¥1.31036 | ¥18,345.04 |
| 20,000 | ¥1.27781 | ¥25,556.20 |












