LXMSAPHA17-176 | ||
---|---|---|
DigiKey Part Number | 490-16280-2-ND - Tape & Reel (TR) 490-16280-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LXMSAPHA17-176 | |
Description | RFID TAG R/W 13.56MHZ INLAY | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443, NFC Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 144B (User) | |
Standards | ISO 14443, NFC | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Base Product Number |