LXMS33HCNL-167 | ||
---|---|---|
DigiKey Part Number | 490-LXMS33HCNL-167TR-ND - Tape & Reel (TR) 490-LXMS33HCNL-167CT-ND - Cut Tape (CT) 490-LXMS33HCNL-167DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXMS33HCNL-167 | |
Description | NFC RFID | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1024b (User) Memory ISO 14443 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 1024b (User) | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) |