CSTLS16M0X55-A0 | ||
---|---|---|
DigiKey Part Number | 490-6000-1-ND - Cut Tape (CT) 490-6000-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS16M0X55-A0 | |
Description | CERAMIC RES 16.0000MHZ 30PF T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS16M0X55-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.118" W (5.50mm x 3.00mm) | |
Height | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.28700 | ¥22.87 |
50 | ¥2.05700 | ¥102.85 |
100 | ¥1.82840 | ¥182.84 |
500 | ¥1.73676 | ¥868.38 |
1,000 | ¥1.46246 | ¥1,462.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46246 | ¥2,924.92 |
4,000 | ¥1.37106 | ¥5,484.24 |
6,000 | ¥1.32536 | ¥7,952.16 |
10,000 | ¥1.27966 | ¥12,796.60 |