BLM21AG471SZ1D | ||
---|---|---|
DigiKey Part Number | 490-16493-2-ND - Tape & Reel (TR) 490-16493-1-ND - Cut Tape (CT) 490-16493-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM21AG471SZ1D | |
Description | FERRITE BEAD 470 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM21AG471SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.03040 | ¥25.76 |
50 | ¥0.85340 | ¥42.67 |
100 | ¥0.73530 | ¥73.53 |
250 | ¥0.58820 | ¥147.05 |
500 | ¥0.52956 | ¥264.78 |
1,000 | ¥0.44124 | ¥441.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42656 | ¥1,706.24 |
8,000 | ¥0.39714 | ¥3,177.12 |
12,000 | ¥0.37802 | ¥4,536.24 |
28,000 | ¥0.36772 | ¥10,296.16 |