BLM18BD421SN1D | |
---|---|
DigiKey Part Number | 490-5259-2-ND - Tape & Reel (TR) 490-5259-1-ND - Cut Tape (CT) 490-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD421SN1D |
Description | FERRITE BEAD 420 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD421SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 420 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.62920 | ¥15.73 |
50 | ¥0.56780 | ¥28.39 |
100 | ¥0.41570 | ¥41.57 |
250 | ¥0.30260 | ¥75.65 |
500 | ¥0.27744 | ¥138.72 |
1,000 | ¥0.23953 | ¥239.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20171 | ¥806.84 |
8,000 | ¥0.18281 | ¥1,462.48 |
12,000 | ¥0.17651 | ¥2,118.12 |
28,000 | ¥0.16390 | ¥4,589.20 |
100,000 | ¥0.16201 | ¥16,201.00 |