BLM15PX331SZ1D | ||
---|---|---|
DigiKey Part Number | 490-17665-2-ND - Tape & Reel (TR) 490-17665-1-ND - Cut Tape (CT) 490-17665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15PX331SZ1D | |
Description | FERRITE BEAD 330 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15PX331SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.74800 | ¥7.48 |
25 | ¥0.67320 | ¥16.83 |
50 | ¥0.49480 | ¥24.74 |
100 | ¥0.42670 | ¥42.67 |
250 | ¥0.33696 | ¥84.24 |
500 | ¥0.28458 | ¥142.29 |
1,000 | ¥0.23970 | ¥239.70 |
5,000 | ¥0.21347 | ¥1,067.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20837 | ¥2,083.70 |
20,000 | ¥0.19349 | ¥3,869.80 |
30,000 | ¥0.19126 | ¥5,737.80 |
50,000 | ¥0.18605 | ¥9,302.50 |