8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE18PS080SN1D

DigiKey Part Number
490-BLE18PS080SN1DTR-ND - Tape & Reel (TR)
490-BLE18PS080SN1DCT-ND - Cut Tape (CT)
490-BLE18PS080SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE18PS080SN1D
Description
FERRITE BEAD 8.5 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE18PS080SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
8.5 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.91300¥19.13
25¥1.66080¥41.52
50¥1.48460¥74.23
100¥1.32240¥132.24
250¥1.12812¥282.03
500¥0.99360¥496.80
1,000¥0.86876¥868.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.66122¥2,644.88
Manufacturers Standard Package