BU-41C-0 | ||
---|---|---|
DigiKey Part Number | 314-1134-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-41C-0 | |
Description | BATTERY CLIP COPPER INSUL 400A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 400 A Insulated Sleeve Battery Terminal Clamp Test Clip Copper 1.625" (41.28mm) 1 5/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 1.625" (41.28mm) 1 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 400 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 6.000" (152.40mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.87000 | ¥164.87 |
10 | ¥134.46400 | ¥1,344.64 |
100 | ¥128.16080 | ¥12,816.08 |
500 | ¥123.95914 | ¥61,979.57 |