BU-21APS | ||
---|---|---|
DigiKey Part Number | 314-1230-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-21APS | |
Description | HD CLIP STEEL NON-INSULATED 50A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 50 A Non-Insulated Heavy Duty Test Clip Steel 1.060" (26.92mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.060" (26.92mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 4.110" (104.39mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥26.45900 | ¥264.59 |
100 | ¥25.21990 | ¥2,521.99 |
500 | ¥24.39326 | ¥12,196.63 |
1,000 | ¥24.01234 | ¥24,012.34 |