



BU-21APN | |
|---|---|
DigiKey Part Number | 314-1126-ND |
Manufacturer | |
Manufacturer Product Number | BU-21APN |
Description | HD CLIP STEEL NON-INSULATED 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Heavy Duty Test Clip Steel 1.060" (26.92mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 4.110" (104.39mm) |
Type Heavy Duty | Termination Crimp or Screw |
Jaw Opening 1.060" (26.92mm) | Quantity 1 Piece |
Current Rating (Amps) 50 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥34.40300 | ¥344.03 |
| 25 | ¥32.99720 | ¥824.93 |
| 100 | ¥32.00490 | ¥3,200.49 |
| 500 | ¥31.34328 | ¥15,671.64 |
| 1,000 | ¥30.76439 | ¥30,764.39 |















