20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8"
BU-27
BU-27

BU-27

DigiKey Part Number
314-1006-ND
Manufacturer
Manufacturer Product Number
BU-27
Description
HD CLIP STEEL NON-INSULATED 20A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Zinc
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
2.440" (61.98mm)
Type
Heavy Duty, 3 Sided Jaw
Termination
Crimp or Screw
Jaw Opening
0.625" (15.88mm) 5/8"
Quantity
1 Piece
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,849
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.66800¥106.68
25¥10.25480¥256.37
100¥9.95290¥995.29