Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,634 In Stock 2,229 Factory | 1 : ¥8.13000 Bulk | Bulk | Active | Alligator | 0.440" (11.18mm) | - | 10 A | Steel | Zinc | - | Non-Insulated | Natural | 2.000" (50.80mm) 2" | Crimp or Screw | 1 Piece | - | |||
2,333 In Stock 6,000 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Heavy Duty | 0.750" (19.05mm) 3/4" | - | 25 A | Steel | Zinc | - | Non-Insulated | Natural | 2.840" (72.14mm) | Crimp or Screw | 1 Piece | - | |||
655 In Stock 14,481 Factory | 1 : ¥31.69000 Bulk | Bulk | Active | Heavy Duty | 1.060" (26.92mm) | - | 50 A | Steel | Zinc | - | Non-Insulated | Natural | 4.110" (104.39mm) | Crimp or Screw | 1 Piece | - |