BU-119 | ||
---|---|---|
DigiKey Part Number | 314-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-119 | |
Description | GATOR CLIP STEEL NON-INSUL 400A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 400 A Non-Insulated Alligator, Extra Large Test Clip Steel 1.750" (44.45mm) 1 3/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Extra Large | |
Jaw Opening | 1.750" (44.45mm) 1 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 400 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | - | |
Length | 7.800" (198.12mm) | |
Termination | Female Thread, M10 | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.81000 | ¥100.81 |
10 | ¥82.25800 | ¥822.58 |
100 | ¥78.39760 | ¥7,839.76 |
500 | ¥75.82778 | ¥37,913.89 |
1,000 | ¥74.49983 | ¥74,499.83 |