BU-103TX | |
---|---|
DigiKey Part Number | 314-1451-ND |
Manufacturer | |
Manufacturer Product Number | BU-103TX |
Description | GATOR CLIP SS NON-INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Stainless Steel 0.240" (6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | 0.240" (6.10mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Silver | |
Length | 1.400" (35.56mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.56100 | ¥75.61 |
100 | ¥7.20580 | ¥720.58 |
500 | ¥6.97018 | ¥3,485.09 |
1,000 | ¥6.87577 | ¥6,875.77 |