



BU-30G | |
|---|---|
DigiKey Part Number | 314-1421-ND |
Manufacturer | |
Manufacturer Product Number | BU-30G |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Gold |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 1.094" (27.79mm) |
Type Alligator, Miniature | Termination Crimp or Solder |
Jaw Opening 0.188" (4.79mm) 3/16" | Quantity 1 Piece |
Current Rating (Amps) 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.45100 | ¥64.51 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.95440 | ¥595.44 |
| 500 | ¥5.87170 | ¥2,935.85 |
| 1,000 | ¥5.78900 | ¥5,789.00 |





