Test Clip, Lead, Probe Insulator, Black for use with Alligator Clips: BU-30, BU-30C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-32-0

DigiKey Part Number
314-1015-ND
Manufacturer
Manufacturer Product Number
BU-32-0
Description
INSULATOR FOR BU-30,30C SRS BK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Black for use with Alligator Clips: BU-30, BU-30C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Test Clip, Lead, Probe
Manufacturer
Mueller Electric Co
Accessory Type
Insulator, Black
Series
For Use With/Related Products
Alligator Clips: BU-30, BU-30C
Packaging
Bulk
Specifications
1.2" Length (30mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,551
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.58100¥35.81
25¥3.40200¥85.05
100¥3.31260¥331.26
500¥3.22302¥1,611.51
Alternate Color
INSULATOR FOR BU-30,30C SRS RED
In-Stock: 4384
Unit Price: ¥4.03000
INSULATOR FOR BU-30,30C SRS WH
In-Stock: 100957
Unit Price: ¥4.03000
INSULATOR PVC YELLOW 1.63"
In-Stock: 703
Unit Price: ¥4.03000
INSULATOR PVC GREEN 1.63"
In-Stock: 125
Unit Price: ¥4.03000
INSULATOR
In-Stock: 128
Unit Price: ¥4.03000