



BU-30X | |
|---|---|
DigiKey Part Number | 314-1383-ND |
Manufacturer | |
Manufacturer Product Number | BU-30X |
Description | GATOR CLIP SS NON-INSUL 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Stainless Steel 0.188" (4.79mm) 3/16" |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 1.100" (27.94mm) |
Part Status Active | Termination Solder |
Type Alligator, Miniature | Quantity 1 Piece |
Jaw Opening 0.188" (4.79mm) 3/16" | Base Product Number |
Current Rating (Amps) 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.60100 | ¥86.01 |
| 25 | ¥8.27000 | ¥206.75 |
| 100 | ¥8.02190 | ¥802.19 |
| 500 | ¥7.85650 | ¥3,928.25 |
| 1,000 | ¥7.69110 | ¥7,691.10 |









