
BU-32-4 | |
|---|---|
DigiKey Part Number | 314-1077-ND |
Manufacturer | |
Manufacturer Product Number | BU-32-4 |
Description | INSULATOR PVC YELLOW 1.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Yellow for use with Alligator Clips: BU-30, BU-30C |
Datasheet | Datasheet |
Category | Type Test Clip, Lead, Probe |
Manufacturer Mueller Electric Co | Accessory Type Insulator, Yellow |
Series | For Use With/Related Products Alligator Clips: BU-30, BU-30C |
Packaging Bulk | Specifications 1.2" Length (30mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.58100 | ¥35.81 |
| 25 | ¥3.40200 | ¥85.05 |
| 100 | ¥3.31260 | ¥331.26 |
| 500 | ¥3.22302 | ¥1,611.51 |









