10 A Non-Insulated Alligator Test Clip Steel 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60G

DigiKey Part Number
314-1422-ND
Manufacturer
Manufacturer Product Number
BU-60G
Description
GATOR CLIP STEEL NON-INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Gold
Series
Insulation
Non-Insulated
Packaging
Bag
Length
1.969" (50.01mm)
Part Status
Active
Termination
Crimp or Solder
Type
Alligator
Quantity
1 Piece
Jaw Opening
0.313" (7.95mm) 5/16"
Base Product Number
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥9.01400¥90.14
25¥8.68360¥217.09
100¥8.43540¥843.54
500¥8.27000¥4,135.00
1,000¥8.10468¥8,104.68