URB2412YMD-20WR3 | ||
---|---|---|
DigiKey Part Number | 2725-URB2412YMD-20WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | URB2412YMD-20WR3 | |
Description | DC DC CONVERTER 12V 20W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | URB2412YMD-20WR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.62000 | ¥168.62 |
5 | ¥167.30600 | ¥836.53 |
10 | ¥166.00900 | ¥1,660.09 |
25 | ¥163.41840 | ¥4,085.46 |
50 | ¥155.63780 | ¥7,781.89 |
100 | ¥142.66780 | ¥14,266.78 |
250 | ¥140.07380 | ¥35,018.45 |
500 | ¥137.99896 | ¥68,999.48 |