URA2424S-6WR3 | ||
---|---|---|
DigiKey Part Number | 2725-URA2424S-6WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | URA2424S-6WR3 | |
Description | DC DC CONVERTER +/-24V 6W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 125mA, 125mA 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.88000 | ¥79.88 |
5 | ¥79.28600 | ¥396.43 |
10 | ¥78.68700 | ¥786.87 |
25 | ¥77.47640 | ¥1,936.91 |
50 | ¥75.05480 | ¥3,752.74 |
100 | ¥67.79110 | ¥6,779.11 |
250 | ¥66.58044 | ¥16,645.11 |
500 | ¥65.36972 | ¥32,684.86 |