MSBG-04-G | ||
---|---|---|
DigiKey Part Number | 2057-MSBG-04-G-ND | |
Manufacturer | ||
Manufacturer Product Number | MSBG-04-G | |
Description | GANG SHUNT 4P 2.54MM PITCH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 (1 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 4 (1 x 4) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.40800 | ¥24.08 |
25 | ¥2.12520 | ¥53.13 |
50 | ¥1.95180 | ¥97.59 |
100 | ¥1.87510 | ¥187.51 |
250 | ¥1.68400 | ¥421.00 |
500 | ¥1.60722 | ¥803.61 |
1,000 | ¥1.33946 | ¥1,339.46 |
3,000 | ¥1.22461 | ¥3,673.83 |