LD05-23B05WR2 | ||
---|---|---|
DigiKey Part Number | 2725-LD05-23B05WR2-ND | |
Manufacturer | ||
Manufacturer Product Number | LD05-23B05WR2 | |
Description | AC/DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 77.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.04000 | ¥65.04 |
5 | ¥64.03000 | ¥320.15 |
10 | ¥63.13600 | ¥631.36 |
25 | ¥59.42920 | ¥1,485.73 |
50 | ¥57.53820 | ¥2,876.91 |
100 | ¥55.67800 | ¥5,567.80 |
250 | ¥53.82572 | ¥13,456.43 |
500 | ¥51.96366 | ¥25,981.83 |