Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 78.7% | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.06" L x 1.06" W x 0.98" H (27.0mm x 27.0mm x 25.0mm) | |
Approval Agency | cUL, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.82000 | ¥44.82 |
5 | ¥44.18200 | ¥220.91 |
10 | ¥43.82100 | ¥438.21 |