K7812MT-500R4 | ||
---|---|---|
DigiKey Part Number | 2725-K7812MT-500R4TR-ND - Tape & Reel (TR) 2725-K7812MT-500R4CT-ND - Cut Tape (CT) 2725-K7812MT-500R4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | K7812MT-500R4 | |
Description | DC DC CONVERTER +/-12V 7.8W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V, -12V 500mA, 150mA 8V, 15V - 24V, 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | K7812MT-500R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V, 15V | |
Voltage - Input (Max) | 24V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 150mA | |
Power (Watts) | 7.8 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
5 | ¥10.98400 | ¥54.92 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.47520 | ¥261.88 |
50 | ¥10.22400 | ¥511.20 |
100 | ¥9.89140 | ¥989.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.64188 | ¥3,856.75 |
800 | ¥9.14316 | ¥7,314.53 |