LMTM78_12-1.0 | ||
---|---|---|
DigiKey Part Number | 3182-LMTM78_12-1.0TR-ND - Tape & Reel (TR) 3182-LMTM78_12-1.0CT-ND - Cut Tape (CT) 3182-LMTM78_12-1.0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMTM78_12-1.0 | |
Description | NON-ISOLATED POL MODULE DC DC CO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 1A, 300mA 15V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 300mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-BDFN Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | 6-DFN (9x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
5 | ¥14.72800 | ¥73.64 |
10 | ¥14.52200 | ¥145.22 |
25 | ¥14.09040 | ¥352.26 |
50 | ¥13.66360 | ¥683.18 |
100 | ¥13.23760 | ¥1,323.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.81028 | ¥5,124.11 |
800 | ¥11.95630 | ¥9,565.04 |