DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,964 In Stock 50,000 Factory | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥22.28882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1A | - | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | - | |||
476 In Stock | 1 : ¥11.74000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 2 | 15V | 36V | 12V | -12V | - | - | 500mA, 150mA | 7.8 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
0 In Stock | 1 : ¥14.94000 Cut Tape (CT) 800 : ¥11.95706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 2 | 4.75V | 36V | 3.3V | -3.3V | - | - | 1A, 500mA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Surface Mount | 6-BDFN Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | 6-DFN (9x7) | - | - | 62368-1 | |||
0 In Stock | 1 : ¥14.70000 Cut Tape (CT) 800 : ¥11.72483 Tube | Cut Tape (CT) Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - |