Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ8636AGLE-10-P | |
|---|---|
DigiKey Part Number | 1589-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8636AGLE-10-P |
Description | IC REG BUCK ADJ 10A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632DGLE-12-Z | Monolithic Power Systems Inc. | 0 | MPQ8632DGLE-12-Z-ND | ¥0.00000 | Direct |
| MP8762GLE-P | Monolithic Power Systems Inc. | 76 | 1589-1227-1-ND | ¥33.91000 | Parametric Equivalent |
| MP8762GLE-Z | Monolithic Power Systems Inc. | 0 | MP8762GLE-Z-ND | ¥18.33954 | Parametric Equivalent |
| MP8762HGLE-P | Monolithic Power Systems Inc. | 0 | 1589-1228-1-ND | ¥32.91000 | Parametric Equivalent |
| MP8762HGLE-Z | Monolithic Power Systems Inc. | 0 | MP8762HGLE-Z-ND | ¥16.43581 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.84898 | ¥9,424.49 |





