560 nH Unshielded Molded Inductor 31 A 1.1mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AY1265-R56

DigiKey Part Number
1589-MPL-AY1265-R56TR-ND - Tape & Reel (TR)
1589-MPL-AY1265-R56CT-ND - Cut Tape (CT)
1589-MPL-AY1265-R56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AY1265-R56
Description
FIXED IND 560NH 31A 1.1 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Molded Inductor 31 A 1.1mOhm 2-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.1mOhm
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
58A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.04110¥5,520.55
Manufacturers Standard Package