Parametric Equivalent
Parametric Equivalent

MPQ8632DGLE-12-Z | |
|---|---|
DigiKey Part Number | MPQ8632DGLE-12-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632DGLE-12-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GLE-12-P | Monolithic Power Systems Inc. | 3,299 | 1589-1327-1-ND | ¥44.49000 | Parametric Equivalent |
| MPQ8632GLE-12-Z | Monolithic Power Systems Inc. | 3,937 | 1589-MPQ8632GLE-12-ZCT-ND | ¥41.68000 | Parametric Equivalent |





