Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GLE-12-P

DigiKey Part Number
1589-1327-2-ND - Tape & Reel (TR)
1589-1327-1-ND - Cut Tape (CT)
1589-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8632GLE-12-P
Description
IC REG BUCK ADJ 12A 16QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8632GLE-12-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.49000¥44.49
10¥33.96500¥339.65
25¥31.32680¥783.17
100¥28.42810¥2,842.81
250¥27.20432¥6,801.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥26.21390¥13,106.95
1,000¥25.52832¥25,528.32
1,500¥25.18517¥37,777.75
2,500¥24.80486¥62,012.15
Manufacturers Standard Package