MPQ8632HGLE-10-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 76
Unit Price: ¥33.91000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥18.33954
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥32.91000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥16.43581
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥25.47158
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥21.02212
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥25.47158
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥18.84898
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥16.93861
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥18.84898
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥16.93861
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥18.84898
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,495
Unit Price: ¥28.94000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632HGLE-10-Z

DigiKey Part Number
MPQ8632HGLE-10-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8632HGLE-10-Z
Description
IC REG BUCK ADJ 10A 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8632HGLE-10-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8632DGLE-12-ZMonolithic Power Systems Inc.0MPQ8632DGLE-12-Z-ND¥0.00000Direct
MP8762GLE-PMonolithic Power Systems Inc.761589-1227-1-ND¥33.91000Parametric Equivalent
MP8762GLE-ZMonolithic Power Systems Inc.0MP8762GLE-Z-ND¥18.33954Parametric Equivalent
MP8762HGLE-PMonolithic Power Systems Inc.01589-1228-1-ND¥32.91000Parametric Equivalent
MP8762HGLE-ZMonolithic Power Systems Inc.0MP8762HGLE-Z-ND¥16.43581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥21.02212¥105,110.60
Manufacturers Standard Package