MPQ8632GLE-10-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 76
Unit Price: ¥5.97000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.22883
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥5.79000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥2.89366
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.70111
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥4.48448
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.70111
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.31852
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥2.98218
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.31852
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥2.98218
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥3.31852
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,495
Unit Price: ¥5.10000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GLE-10-P

DigiKey Part Number
1589-1326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8632GLE-10-P
Description
IC REG BUCK ADJ 10A 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8632GLE-10-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8632DGLE-12-ZMonolithic Power Systems Inc.0MPQ8632DGLE-12-Z-ND¥0.00000Direct
MP8762GLE-PMonolithic Power Systems Inc.761589-1227-1-ND¥5.97000Parametric Equivalent
MP8762GLE-ZMonolithic Power Systems Inc.0MP8762GLE-Z-ND¥3.22883Parametric Equivalent
MP8762HGLE-PMonolithic Power Systems Inc.01589-1228-1-ND¥5.79000Parametric Equivalent
MP8762HGLE-ZMonolithic Power Systems Inc.0MP8762HGLE-Z-ND¥2.89366Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥25.47158¥12,735.79
Manufacturers Standard Package