Direct

MPM3804GG-Z | |
|---|---|
DigiKey Part Number | 1589-1766-2-ND - Tape & Reel (TR) 1589-1766-1-ND - Cut Tape (CT) 1589-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3804GG-Z |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3804GG-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerVFQFN Module |
Voltage - Input (Min) 2.3V | Size / Dimension 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN (2x2) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3804GG-P | Monolithic Power Systems Inc. | 0 | 1589-1982-1-ND | ¥78.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.91720 | ¥247.93 |
| 100 | ¥8.83150 | ¥883.15 |
| 250 | ¥8.31268 | ¥2,078.17 |
| 500 | ¥8.00022 | ¥4,000.11 |
| 1,000 | ¥7.97145 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.30758 | ¥36,537.90 |
| 10,000 | ¥7.17290 | ¥71,729.00 |











