MP6513GJ-P | |
---|---|
DigiKey Part Number | 1589-1981-2-ND - Tape & Reel (TR) 1589-1981-1-ND - Cut Tape (CT) 1589-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6513GJ-P |
Description | IC MTR DRVR BIPLR 2.5-21V TSOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6513GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 21V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.98240 | ¥249.56 |
100 | ¥8.20030 | ¥820.03 |
250 | ¥7.66556 | ¥1,916.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.77402 | ¥3,387.01 |
1,000 | ¥5.34798 | ¥5,347.98 |
2,500 | ¥4.99145 | ¥12,478.63 |
5,000 | ¥4.74188 | ¥23,709.40 |
12,500 | ¥4.56361 | ¥57,045.12 |